Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100LVEP14DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEP14DT technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP14DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
