
6-channel differential clock buffer and driver, supporting LVDS input and TTL output. Operates with a supply voltage range of 2.375V to 3.8V, featuring a maximum frequency of 2.5GHz. Housed in a TSSOP package, this surface mount component offers 5 outputs and a propagation delay of 140ns. It is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi MC100LVEP14DTG technical specifications.
| Package/Case | TSSOP |
| Current Rating | 96A |
| Frequency | 2GHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer |
| Max Frequency | 2.5GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 60mA |
| Supply Voltage-Nom | 3.8V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP14DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.