The MC100LVEP14DTR2G is a low skew clock driver from Onsemi, featuring a 20-pin TSSOP package and industrial temperature range of -40°C to 85°C. It operates with a nominal supply voltage of 2.5V, maximum of 3.8V, and minimum of 2.375V. The device has a propagation delay of 0.475ns and a maximum frequency of 2000 MHz. It is designed for use in clock and timing applications, with a logic IC type of low skew clock driver.
Onsemi MC100LVEP14DTR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.475 |
| Prop. Delay@Nom-Sup | 0.525 |
| fmax-Min | 2000 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.