
Differential driver/receiver IC featuring a 4GHz gain bandwidth product. This surface mount component operates with a dual supply voltage up to 6V and a single supply voltage range of 2.375V to 3.8V. It includes one receiver and one transmitter, functioning as a bus transceiver. The component is housed in a halogen-free, lead-free TSSOP package measuring 3.1mm x 3.1mm x 0.95mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi MC100LVEP16DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEP16DTG technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 4GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 36mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 36mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP16DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
