
Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
Onsemi MC100LVEP16DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 36mA |
| RoHS | Compliant |
No datasheet is available for this part.
