
Dual differential clock driver, featuring a 1:5 fanout and supporting ECL, PECL, and HSTL logic families. Operates from 2.375V to 3.8V supply voltage with a nominal supply current of 70mA. Achieves a maximum frequency of 3GHz with a propagation delay of 0.43ns. Packaged in a 32-lead LQFP surface-mount package, this component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi MC100LVEP210FAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEP210FAG technical specifications.
| Package/Case | LQFP |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Circuits | 2 |
| Number of Outputs | 20 |
| Output Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.43ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Voltage-Nom | 3.8V |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP210FAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
