
The MC100LVEP210FARG is a dual low SKEW clock driver from Onsemi, operating within a supply voltage range of 2.375V to 3.8V. This industrial-grade device features a propagation delay of 0.43ns and a maximum operating temperature of 85°C. It is available in a 32-pin LQFP package, measuring 7mm in width and length. The device is suitable for use in clock and timing applications, with a temperature grade of industrial and a logic IC type of low SKEW clock driver.
Sign in to ask questions about the Onsemi MC100LVEP210FARG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEP210FARG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.43 |
| Prop. Delay@Nom-Sup | 0.75 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEP210FARG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.