High-performance clock buffer and driver IC featuring a maximum frequency of 2.8GHz. This surface mount component operates from a 2.375V to 3.8V supply voltage, with a nominal 3.8V. It offers CML input and three outputs, supporting clock generation with division ratios of ÷2, ÷4, and ÷8. The device is housed in a 16-pin TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height. This RoHS compliant component is designed for operation across a temperature range of -40°C to 85°C.
Onsemi MC100LVEP34DTG technical specifications.
| Package/Case | TSSOP |
| Current Rating | 10mA |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 2.8GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 62mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Voltage-Nom | 3.8V |
| DC Rated Voltage | 40V |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.