The MC10101FN is a 20-pin quad inverter/buffer IC from Onsemi, featuring a JEDEC package code of S-PQCC-J20. It operates within a temperature range of -30 to 85°C and has a propagation delay of 2.9ns. The device has 20 terminals and a pin count of 20, with a power supply current maximum of 29mA. It is a logic IC type and has a Schmitt trigger feature.
Sign in to ask questions about the Onsemi MC10101FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10101FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Prop. Delay@Nom-Sup | 3.3 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10101FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.