The MC10101L is a 16-pin dual inverter/buffer logic IC from Onsemi, featuring a 10K family and operating within a temperature range of -30°C to 85°C. It has a pin count of 16 and a package type of CERAMIC, DIP-16. The device has a propagation delay of 2.9ns and a maximum power supply current of 29mA.
Sign in to ask questions about the Onsemi MC10101L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10101L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Prop. Delay@Nom-Sup | 3.3 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10101L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.