Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10102FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10102FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Prop. Delay@Nom-Sup | 3.3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10102FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.