The MC10103P is a 16-pin DIP OR gate logic IC from Onsemi, featuring a 10K family and 2-input configuration. It operates within a temperature range of -30°C to 85°C and has a maximum power supply current of 29mA. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.175mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10103P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10103P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | OR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Prop. Delay@Nom-Sup | 3.3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10103P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.