The MC10104FNR2 is a 20-pin quad AND gate logic IC from Onsemi with a maximum operating temperature of 85°C and a power supply current of 39mA. It features a JEDEC package code of S-PQCC-J20 and a package type of plastic, LCC-20. The IC has a propagation delay of 4.3ns and a number of inputs of 2. It is a non-Schmitt trigger device.
Sign in to ask questions about the Onsemi MC10104FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10104FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | AND GATE |
| Family | 10K |
| Propagation Delay (tpd) | 4 |
| Prop. Delay@Nom-Sup | 4.3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 39 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10104FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.