The MC10104L is a 16-pin DIP AND gate logic IC with 4 functions and 2 inputs. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The device is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.495mm. The MC10104L has a power supply current of up to 39mA and is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Onsemi MC10104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10104L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | AND GATE |
| Family | 10K |
| Propagation Delay (tpd) | 4 |
| Prop. Delay@Nom-Sup | 4.3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 39 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.