The MC10104P is a 16-pin dual in-line package (DIP) AND gate logic IC from Onsemi. It operates over a temperature range of -30°C to 85°C and has a maximum power supply current of 39mA. The IC features a 10K family and has a propagation delay of 4ns. It is available in a 7.62mm x 19.175mm package with 16 pins.
Sign in to ask questions about the Onsemi MC10104P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10104P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | AND GATE |
| Family | 10K |
| Propagation Delay (tpd) | 4 |
| Prop. Delay@Nom-Sup | 4.3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 39 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10104P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.