The MC10106L is a 16-pin DIP NOR gate logic IC with 3 functions and 4 inputs. It operates over a temperature range of -30 to 85 degrees Celsius. The device is packaged in a 7.62mm wide, 19.495mm long DIP-16 package. The logic IC type is NOR gate, and it does not have Schmitt trigger functionality. The propagation delay is 2.9ns, and the propagation delay at nominal supply is 3.3ns. The power supply current is maximally 23mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10106L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10106L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Prop. Delay@Nom-Sup | 3.3 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 23 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10106L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.