The MC10106P is a 16-pin dual NOR gate IC from Onsemi with a propagation delay of 3.3ns. It operates over a temperature range of -30 to 85°C. The device is packaged in a 16-pin DIP package with a width of 7.62mm and length of 19.175mm. It has 4 inputs and a maximum power supply current of 23mA. The IC is a NOR gate with a temperature grade of OTHER and is not a Schmitt trigger.
Onsemi MC10106P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Prop. Delay@Nom-Sup | 3.3 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 23 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.