The MC10107FN is a 20-pin quad XOR/XNOR gate IC from Onsemi, featuring a propagation delay of 3.7ns. It operates within a temperature range of -30°C to 85°C. The device has a power supply current of up to 31mA and is available in a plastic LCC-20 package.
Sign in to ask questions about the Onsemi MC10107FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10107FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.7 |
| Prop. Delay@Nom-Sup | 4 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 31 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10107FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.