The MC10107P is a 16-pin dual in-line package (DIP) logic IC from Onsemi. This XOR/XNOR gate IC operates within a temperature range of -30 to 85°C and has a maximum power supply current of 31mA. The device features a propagation delay of 3.7ns and 4ns at nominal and supply conditions, respectively. It is available in a plastic DIP-16 package.
Sign in to ask questions about the Onsemi MC10107P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10107P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.7 |
| Prop. Delay@Nom-Sup | 4 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 31 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10107P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.