The MC10109P is a 16-pin dual OR/NOR gate IC from Onsemi, featuring a 10K family and operating within a temperature range of -30°C to 85°C. This device has a pin count of 16 and a package type of plastic DIP-16. It has a propagation delay of 2.9ns and 3.7ns at nominal and supply conditions, respectively. The IC has 5 inputs and a maximum power supply current of 15mA.
Sign in to ask questions about the Onsemi MC10109P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10109P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Prop. Delay@Nom-Sup | 3.7 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 15 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10109P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.