The MC10111L is a dual NOR gate IC from Onsemi, featuring a propagation delay of 3.5ns. It operates over a temperature range of -30 to 85°C and has a maximum power supply current of 42mA. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.495mm in length. It is a member of the 10K family and is not a Schmitt trigger device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10111L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10111L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.5 |
| Prop. Delay@Nom-Sup | 3.8 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 42 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10111L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.