The MC10113L is a 16-pin dual in-line package (DIP) XOR gate IC from Onsemi. It operates over a temperature range of -30°C to 85°C and has a maximum power supply current of 46mA. The device features a propagation delay of 5ns and is available in a ceramic DIP-16 package.
Sign in to ask questions about the Onsemi MC10113L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10113L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Prop. Delay@Nom-Sup | 5.5 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 46 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10113L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.