The MC10114FN is a 20-pin quad differential line receiver IC from Onsemi. It operates over a temperature range of -30°C to 85°C and has a maximum supply current of 39mA. The device features differential input characteristics and is available in a plastic LCC-20 package. It is suitable for use in bus transceiver applications.
Onsemi MC10114FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Supply Current-Max | 39 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.