The MC10115P is a 16-pin dual line receiver IC with differential input characteristics. It operates over a temperature range of -30°C to 85°C. The device is packaged in a 7.62mm wide, 19.175mm long DIP-16 package. The IC has a maximum supply current of 29mA and is designed for use in interface applications.
Sign in to ask questions about the Onsemi MC10115P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10115P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Current-Max | 29 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10115P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.