The MC10116FN is a 20-pin quad differential Schmitt trigger line receiver IC from Onsemi. It operates over a temperature range of -30°C to 85°C and has a maximum supply current of 23mA. The device features a quad differential Schmitt trigger input characteristic and is available in a plastic LCC-20 package.
Sign in to ask questions about the Onsemi MC10116FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10116FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Supply Current-Max | 23 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10116FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.