The MC10116FNR2 is a 20-pin quad differential Schmitt trigger line receiver IC from Onsemi, operating within a temperature range of -30 to 85°C. It has a maximum supply current of 23mA. The device is packaged in a plastic LCC-20 package. The IC is designed for use in bus transceiver applications.
Sign in to ask questions about the Onsemi MC10116FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10116FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Supply Current-Max | 23 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10116FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.