
The MC10116L is a line receiver with a maximum supply current of 23. It has a ceramic dual in line package with 16 pins and a seated plane height of 5.08mm. The package is a CDIP with a maximum length of 19.93mm and a maximum width of 7.49mm. It is designed for through hole mounting and has a pin pitch of 2.54mm.
Sign in to ask questions about the Onsemi MC10116L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10116L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.93(Max) |
| Package Width (mm) | 7.49(Max) |
| Package Height (mm) | 4.07(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MS-030AC |
| Number of Receivers | 3 |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Maximum Supply Current | 23mA |
| Number of Receiver Enables | 0 |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10116L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.