The MC10116P is a 16-pin dual-line receiver IC from Onsemi, featuring differential Schmitt trigger input characteristics. It operates within a temperature range of -30 to 85°C and has a maximum supply current of 23mA. The device is packaged in a plastic DIP-16 package, measuring 7.62mm in width and 19.175mm in length. It is designed for use in interface applications, with a JEDEC package code of R-PDIP-T16.
Sign in to ask questions about the Onsemi MC10116P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10116P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Supply Current-Max | 23 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10116P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.