The MC10121FN is a 20-pin logic IC from Onsemi, featuring an OR-AND/OR-AND-INVERT gate configuration. It operates within a temperature range of -30°C to 85°C and has a propagation delay of 3.4ns. The device has 11 inputs and a maximum power supply current of 29mA. It is available in a 20-pin LCC-20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10121FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10121FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | OR-AND/OR-AND-INVERT GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.4 |
| Prop. Delay@Nom-Sup | 3.5 |
| Number of Inputs | 11 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10121FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.