The MC10121L is a 16-pin DIP logic IC from Onsemi, featuring an OR-AND/OR-AND-INVERT GATE configuration. It operates within a temperature range of -30°C to 85°C and has a propagation delay of 3.4ns. This device has 11 inputs and a maximum power supply current of 29mA. The MC10121L is packaged in a DIP-16 format and is suitable for use in a variety of logic IC applications.
Onsemi MC10121L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | OR-AND/OR-AND-INVERT GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.4 |
| Prop. Delay@Nom-Sup | 3.5 |
| Number of Inputs | 11 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10121L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.