The MC10123FN is a 20-pin quad bus driver from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a JEDEC package code of S-PQCC-J20 with a width and length of 8.965mm. The device has 20 terminals and 3 functions, with a propagation delay of 4.4ns and an output polarity of true.
Sign in to ask questions about the Onsemi MC10123FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10123FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10123FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.