The MC10123P is a 16-pin DIP-16 bus driver logic IC from Onsemi, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features a propagation delay of 4.4 units and has a true output polarity. The device is packaged in a 7.62mm wide and 19.175mm long DIP-16 package, with 16 pins and 3 functions. It is suitable for use in a variety of applications, including those requiring a temperature grade of OTHER.
Sign in to ask questions about the Onsemi MC10123P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10123P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10123P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.