The MC10124FN is a 20-pin quad TTL to ECL translator integrated circuit from Onsemi. It operates over a temperature range of -30 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and features a package type of S-PQCC-J20. It has 20 terminals and 4 functions, with a pin count of 20. The MC10124FN is a logic IC designed for use in translator and level shifter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10124FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10124FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10124FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.