The MC10124FNR2 is a TTL to ECL translator IC with a nominal supply voltage of 5V. It features 20 terminals in a quad terminal position and operates over a temperature range of -30 to 85°C. The device is packaged in a 20-pin LCC-20 plastic package. It has a single output polarity and supports TTL to ECL translation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10124FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10124FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10124FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.