The MC10124L is a 16-pin dual TTL to ECL translator IC from Onsemi, operating within a temperature range of -30 to 85 degrees Celsius. It has a nominal supply voltage of 5V and features a complementary output polarity. The device is packaged in a 16-terminal DIP package measuring 7.62mm in width and 19.495mm in length. The MC10124L is designed to handle a variety of logic interface conversions, making it suitable for use in a range of applications.
Sign in to ask questions about the Onsemi MC10124L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10124L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10124L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.