
Unidirectional MECL to TTL translator IC featuring 4 channels. Surface mountable in a 20-pin PLCC (Plastic Leaded Chip Carrier) package with J-lead configuration. Operates within a -30°C to 85°C temperature range, offering a maximum low-level output current of 20 mA and a maximum high-level output current of -2 mA. Utilizes ECL process technology with a totem-pole output type.
Onsemi MC10125FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 9.04(Max) |
| Package Width (mm) | 9.04(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AA |
| Logic Family | ECL |
| Logic Function | Translator |
| Process Technology | ECL |
| Translation | MECL to TTL |
| Output Type | Totem-Pole |
| Maximum Low Level Output Current | 20mA |
| Maximum High Level Output Current | -2mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10125FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.