The MC10129L is a 16-pin dual-line receiver IC from Onsemi, designed to operate at a nominal supply voltage of 5V. It features Schmitt trigger input characteristics and is capable of withstanding a maximum operating temperature of 85°C. The device is packaged in a ceramic DIP-16 package, measuring 7.62mm in width and 19.495mm in length. It is suitable for use in a variety of applications, including bus transceivers.
Sign in to ask questions about the Onsemi MC10129L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10129L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10129L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.