The MC10131FNR2 is a 20-pin quad flip-flop IC from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a propagation delay of 4.5 nanoseconds and a maximum frequency of 125 MHz. The device is packaged in a S-PQCC-J20 package, a plastic leaded chip carrier with a width and length of 8.965mm. The IC has a power supply current of up to 62mA and is suitable for use in logic circuits.
Onsemi MC10131FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 10K |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 62 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 125000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.