The MC10131P is a 16-pin dual D flip-flop from Onsemi, operating between -30°C and 85°C. It has a maximum frequency of 125MHz and a propagation delay of 4.5ns. The device is available in a 16-pin DIP package and has a power supply current of up to 62mA.
Sign in to ask questions about the Onsemi MC10131P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10131P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 10K |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 62 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 125000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10131P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.