The MC10133L is a 16-pin dual latch logic IC from Onsemi, featuring a 10K family and a propagation delay of 6ns. It operates within a temperature range of -30 to 85°C. The device has a dual terminal position and is packaged in a R-GDIP-T16 package type. The MC10133L is a logic IC with 2 functions and 2 bits, with an output polarity of true and a trigger type of high level.
Sign in to ask questions about the Onsemi MC10133L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10133L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10133L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.