The MC10134FN is a 20-pin quad latch logic IC from Onsemi, featuring a propagation delay of 5.7ns. It operates over a temperature range of -30 to 85°C and has a pin count of 20. The device is packaged in a plastic LCC-20 package and has a terminal position of quad. It is a dual-function device with a logic IC type of D latch.
Sign in to ask questions about the Onsemi MC10134FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10134FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 5.7 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10134FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.