The MC10134P is a 16-pin dual D latch logic IC from Onsemi, featuring a propagation delay of 5.7ns. It operates within a temperature range of -30°C to 85°C and is packaged in a plastic DIP-16 package. The device has 16 terminals and is designed for use in applications requiring high-speed logic operations.
Onsemi MC10134P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 5.7 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10134P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.