The MC10135L is a 16-pin DIP flip-flop from Onsemi, featuring a 2-bit design with a maximum frequency of 520MHz and a power supply current of up to 75mA. It operates within a temperature range of -30°C to 85°C and has a propagation delay of 4.5ns. This device is suitable for use in logic IC applications.
Sign in to ask questions about the Onsemi MC10135L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10135L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | JBAR-KBAR FLIP-FLOP |
| Family | 10K |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 75 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 5200000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10135L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.