The MC10137L is a 16-pin DIP decade counter IC from Onsemi, featuring a 4-bit count direction and a positive edge trigger. It operates within a temperature range of -30°C to 85°C. The device has a pin count of 16 and a logic IC type of decade counter. It is a member of the 10K family and has a propagation delay of 11.5ns.
Sign in to ask questions about the Onsemi MC10137L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10137L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | DECADE COUNTER |
| Family | 10K |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10137L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.