The MC10141L is a 16-pin dual-function shift register from Onsemi. It operates within a temperature range of -30°C to 85°C and has a maximum frequency of 150MHz. The device features a parallel in parallel out logic IC type and a positive edge trigger type. It is available in a ceramic DIP-16 package.
Sign in to ask questions about the Onsemi MC10141L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10141L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 10K |
| Propagation Delay (tpd) | 3.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10141L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.