The MC10141P is a 16-bit parallel-in/parallel-out shift register from Onsemi, operating at a maximum frequency of 150MHz. It is packaged in a 16-pin PDIP package, measuring 7.62mm in width and 19.175mm in length. The device has a temperature grade of OTHER and a logic IC type of parallel in parallel out. It can operate between -30°C and 85°C, making it suitable for a range of applications.
Sign in to ask questions about the Onsemi MC10141P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10141P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 10K |
| Propagation Delay (tpd) | 3.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10141P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.