The MC10153L is a dual latch logic IC from Onsemi, packaged in a 16-pin DIP. It operates over a temperature range of -30°C to 85°C and features a propagation delay of 5.6ns. This device has a power supply current of up to 83mA and is triggered by a low-level signal. The MC10153L is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Onsemi MC10153L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10153L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 2 |
| Prop. Delay@Nom-Sup | 6.2 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 83 |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10153L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.