Onsemi MC10153P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 2 |
| Prop. Delay@Nom-Sup | 6.2 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 83 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10153P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.