The MC10158P is a 16-pin DIP multiplexer with 4 functions, 2 inputs, and 1 output. It operates over a temperature range of -30 to 85°C and has a maximum power supply current of 53mA. The device is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.175mm. It is a logic IC type with a propagation delay of 3 units and a propagation delay at nominal supply of 4.8 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10158P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10158P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10K |
| Propagation Delay (tpd) | 3 |
| Prop. Delay@Nom-Sup | 4.8 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 53 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10158P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.