The MC10160P is a 16-pin DIP logic IC from Onsemi, designed as a parity generator/checker. It operates within a temperature range of -30 to 85 degrees Celsius. The device features a propagation delay of 7.5ns and supports 12-bit operations. The MC10160P is available in a 16-pin DIP package, measuring 7.62mm in width and 19.175mm in length.
Sign in to ask questions about the Onsemi MC10160P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10160P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | 10K |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10160P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.